Microchip SAM9X60 Curiosity Development Board Development Board Development Board EV40E67A
- RS Stock No.:
- 274-4618
- Mfr. Part No.:
- EV40E67A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR511.53
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR511.53 |
*price indicative
- RS Stock No.:
- 274-4618
- Mfr. Part No.:
- EV40E67A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | SAM9X60 Curiosity Development Board | |
| Technology | Development Board | |
| Device Core | ARM926EJ-S | |
| Processor Family Name | SAM | |
| Processor Part Number | EV40E67A SAM9X60 | |
| Processor Type | MPU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name SAM9X60 Curiosity Development Board | ||
Technology Development Board | ||
Device Core ARM926EJ-S | ||
Processor Family Name SAM | ||
Processor Part Number EV40E67A SAM9X60 | ||
Processor Type MPU | ||
Standards/Approvals No | ||
The Microchip Curiosity Development Board is based on the SiP high-performance, low-power CPU-based embedded microprocessor (MPU) running at 600MHz. It is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development.
Reduced complexity and cost
Easy design
Related links
- Microchip Curiosity Development Board Development Board DM330028-2
- Microchip PIC32MK MCA Curiosity Pro Development Board Development Board Development Board EV15D86A
- Microchip ATAB657XA Development Board Development Board Development Board EV16R67A
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity Platform Development Board Development Board
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- Microchip PIC32MM Curiosity MCU Development Board DM320101
