STMicroelectronics STM32 Microcontroller MCU Microcontroller Board NUCLEO-C031C6
- RS Stock No.:
- 273-4918
- Mfr. Part No.:
- NUCLEO-C031C6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR105.18
FREE delivery for orders over RM 150.00
In Stock
- 58 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.18 |
*price indicative
- RS Stock No.:
- 273-4918
- Mfr. Part No.:
- NUCLEO-C031C6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Microcontroller Board | |
| Product Type | Microcontroller | |
| Kit Name | STM32 Microcontroller | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | Microcontroller | |
| Processor Part Number | STM32C031C6 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Microcontroller Board | ||
Product Type Microcontroller | ||
Kit Name STM32 Microcontroller | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name Microcontroller | ||
Processor Part Number STM32C031C6 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode.
Easy expansion of the functionality
Comprehensive free software libraries
Related links
- STMicroelectronics STM32 MCU Microcontroller Board NUCLEO-U5A5ZJ-Q
- STMicroelectronics STM32 Nucleo-144 MCU Microcontroller Board NUCLEO-L4P5ZG
- STMicroelectronics NUCLEO-WL55JC2 32 Bit MCU Microcontroller Board NUCLEO-WL55JC2
- STMicroelectronics 32 Bit MCU Microcontroller Board NUCLEO-WL55JC1
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F756ZG
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412KB
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG-P
