Silicon Labs BB51 Pro Kit Development Kit Development Kit, Evaluation Kit BB51-PK5207B
- RS Stock No.:
- 268-7544
- Mfr. Part No.:
- BB51-PK5207B
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
MYR527.05
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR527.05 |
*price indicative
- RS Stock No.:
- 268-7544
- Mfr. Part No.:
- BB51-PK5207B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Kit Name | BB51 Pro Kit | |
| Technology | Development Kit | |
| Device Core | 8 Bit MCU | |
| Processor Family Name | CIP-51 | |
| Processor Part Number | EFM8BB51F16I-C-QFN20 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit, Evaluation Kit | ||
Kit Name BB51 Pro Kit | ||
Technology Development Kit | ||
Device Core 8 Bit MCU | ||
Processor Family Name CIP-51 | ||
Processor Part Number EFM8BB51F16I-C-QFN20 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs pro kit is an ideal starting point for application development on the EFM8BB51 busy bee microcontrollers. The board features sensors and peripherals, demonstrating some of the many capabilities of the EFM8BB51 busy bee microcontroller. Additionally, the board is a fully featured debugger and energy monitoring tool that can be used with external applications.
USB connectivity
Advanced energy monitor
SEGGER J-Link on-board debugger
User push buttons and LEDs
8-direction analogue joystick
Breakout pads for direct access to I/O pins
Related links
- Silicon Labs BB51 Explorer Kit Development Kit Evaluation Kit, Development Kit BB51-EK2700A
- Silicon Labs BB52 Pro Kit Development Kit Evaluation Kit, Development Kit BB52-PK5206B
- Silicon Labs BB52 Explorer Kit Development Kit Evaluation Kit, Development Kit BB52-EK2701A
- Silicon Labs PG22 Dev Kit Development Kit Evaluation Kit, Development Kit PG22-DK2503A
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- Microchip Curiosity LAN Kit Development Kit Evaluation Kit EV07R15A
- Microchip Curiosity LAN Kit Development Kit Evaluation Kit EV31H43A
- Microchip Development Kit, Evaluation Kit mXT1067TDAT Integrated Circuit
