Infineon XMC4400 Platform2Go Evaluation Board Evaluation Board KITXMCPLT2GOXMC4400TOBO1
- RS Stock No.:
- 260-8620
- Mfr. Part No.:
- KITXMCPLT2GOXMC4400TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR436.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.18 |
*price indicative
- RS Stock No.:
- 260-8620
- Mfr. Part No.:
- KITXMCPLT2GOXMC4400TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | XMC4400 Platform2Go | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC4000 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name XMC4400 Platform2Go | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC4000 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Infineon Microcontroller Development Tool, ARM Cortex M4 Core, Evaluation Kit Type - KITXMCPLT2GOXMC4400TOBO1
This network switch is a high-performance managed Ethernet switch designed for industrial applications. It features 28 ports, including 24 port RJ45 connections and 4 combo SFP ports. The dimensions of the unit are 44mm in height, 483mm in width, and 177mm in depth, making it suitable for standard 19 rack installations.
Features & Benefits
• Offers 28 electrical ports for flexible connectivity
• Supports up to 1000 Mbps for high-speed data transfer
• Provides redundancy features to ensure network reliability
• Features web-based management for easy configuration
• Equipped with LED diagnostics for straightforward monitoring
• Compatible with PROFINET for seamless industrial operation
Applications
• Ideal for connecting network components in automation systems
• Utilised in manufacturing facilities requiring reliable communication
• Suitable for industrial environments demanding Ethernet connectivity
• Serves as a robust solution for network management tasks
What type of ports does this switch provide for connectivity?
It features 24 RJ45 ports for electrical connections and 4 combo ports for SFP transceivers, allowing versatile connectivity options for various network setups.
How does this switch handle network redundancy?
It supports High-Speed Redundancy Protocol (HRP) and Media Redundancy Protocol (MRP), ensuring continuous network operation even during faults or disruptions.
What temperature range can this switch operate in?
The device operates effectively within a temperature
How is network performance monitored within this switch?
It includes robust diagnostics features such as port diagnostics, error statistics, and SysLog to facilitate effective network performance monitoring and troubleshooting.
Can this switch accommodate future network expansions?
Yes, with 28 ports and dynamic VLAN configurations, it allows for scalability to adapt to growing network demands.
Related links
- Infineon Motor Control Application Kit Evaluation Board for XMC4400 Drive Card, XMC1300
- Infineon XMC4400 Drive Card Evaluation Board for XMC4400 for DAVE Motor Control Apps Library
- Infineon Evaluation Board Evaluation Board
- Infineon AURIX TC399 Evaluation Board Evaluation Board
- Infineon AURIX TC387 Evaluation Board Evaluation Board
- Infineon KIT_A2G_TC397_3V3_TFT Evaluation Board Evaluation Board KITA2GTC3973V3TFTTOBO1
- Infineon Evaluation Board Evaluation Board Evaluation Board IoT Sensors
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
