Infineon XMC4500 Relax Lite Kit Evaluation Board Evaluation Board KITXMC45RELAXLITEV1TOBO1
- RS Stock No.:
- 260-8615
- Mfr. Part No.:
- KITXMC45RELAXLITEV1TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR144.96
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.96 |
*price indicative
- RS Stock No.:
- 260-8615
- Mfr. Part No.:
- KITXMC45RELAXLITEV1TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | XMC4500 Relax Lite Kit | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | XMC4000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name XMC4500 Relax Lite Kit | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4F | ||
Processor Family Name XMC4000 | ||
Standards/Approvals No | ||
Infineon Microcontroller Development Tool, Microcontroller Development Tool, 32-bit Device Core - KITXMC45RELAXLITEV1TOBO1
This digital output module is an essential component designed for the SIMATIC I/O system. With 16 output channels, it delivers reliable digital control and performance in demanding industrial settings. Compact in size, measuring 125 x 30 x 100mm, it operates with a supply voltage of 24V and is capable of driving outputs at 2A each, making it suitable for various automation applications.
Features & Benefits
• Supports 16 outputs grouped in pairs for efficient control
• Operates with a supply voltage 4V to 28.8V
• Provides an output current of 2A for reliable operation
• Facilitates cable lengths of up to 500m for flexible installation
• Equipped with diagnostic functions for system monitoring
• Compact design suitable for limited installation spaces
Applications
• Utilised for I/O expansion in automation systems
• Integrates with PLCs for digital signal control
• Applied in industrial controllers requiring digital outputs
• Integrates with machinery for relay control in production
• Functions in systems experiencing variable loads and environments
What is the maximum output current and control capabilities?
The module supports an output current of 2A per channel for stable signal control, allowing efficient management of diverse loads including resistive and inductive.
How does this module enhance system diagnostics?
It features built-in diagnostics that monitor supply voltage and output status, helping to swiftly identify issues and maintain operational integrity.
What environmental conditions can this digital module withstand?
It operates effectively in ambient temperatures ranging from -20°C to +40°C, with a robust design capable of withstanding humidity levels of up to 95% without condensation.
Related links
- Infineon XMC4700 Relax Lite Kit Evaluation Board Evaluation Board KITXMC47RELAXLITEV1TOBO1
- Infineon XMC4500 Relax Kit Evaluation Board Evaluation Board KITXMC45RELAXV1TOBO1
- Infineon Audio Application Kit Evaluation Board for AURIX TC375 Lite Kit for AURIX TC375 Lite Kit
- Infineon XMC4700 Relax Kit for 5V Shields Evaluation Board Evaluation Board KITXMC47RELAX5VADV1TOBO1
- Infineon TRAVEO T2G Body High Lite Kit Evaluation Kit KITT2G-B-HLITE
- Infineon TRAVEO T2G Body Entry Lite Kit Evaluation Kit KITT2G-B-ELITE
- Infineon Development Kit Evaluation Board KITAURIXTC277TFTTOBO1
- Infineon KIT_AURIX_TC267_TFT Development Kit Evaluation Board KITAURIXTC267TFTTOBO1
