MikroElektronika EasyPIC v7a Development System 8 bit Development Board MIKROE-4459

Subtotal (1 unit)*

MYR1,202.69

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,202.69

*price indicative

RS Stock No.:
249-3405
Mfr. Part No.:
MIKROE-4459
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Board

Kit Classification

Development Board

Kit Name

EasyPIC v7a Development System

Technology

8 bit

Device Core

PIC8

Processor Family Name

PIC

Processor Type

PIC Microcontrollers

Standards/Approvals

No

The MikroElektronika easyPIC has thousands of users as students, hobbyists, enthusiasts, and professionals, it’s used in many schools and other educational institutions across the globe.

CODEGRIP on board

Amazing connectivity

Dual power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy