Texas Instruments BAW CC2652RB Multiprotocol 2.4GHz Wireless MCU LaunchPad Development Kit Wireless MCU Development Kit
- RS Stock No.:
- 235-5166
- Mfr. Part No.:
- LP-CC2652RB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-5166
- Mfr. Part No.:
- LP-CC2652RB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | BAW CC2652RB Multiprotocol 2.4GHz Wireless MCU LaunchPad Development Kit | |
| Technology | Wireless MCU | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | ARM Cortex | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name BAW CC2652RB Multiprotocol 2.4GHz Wireless MCU LaunchPad Development Kit | ||
Technology Wireless MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name ARM Cortex | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Related links
- Texas Instruments SimpleLink Multi Band CC1352P Wireless MCU LaunchPad Development Kit Wireless MCU Development Kit
- Texas Instruments CC1312R Wireless MCU LaunchPad Development Kit ARM Cortex Development Kit LAUNCHXL-CC1312R1
- Texas Instruments SimpleLink Wi-Fi CC3220SF LaunchPad Development Kit Wireless MCU Development Kit CC3220SF-LAUNCHXL
- Texas Instruments C2000 Piccolo MCU F280049C LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F280049C
- Texas Instruments Hercules RM57Lx LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-RM57L
- Texas Instruments C2000 Delfino MCU F28379D LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28379D
- Texas Instruments Hercules TMS570LS12x LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-TMS57012
- Texas Instruments C2000 Piccolo MCU F28069M LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28069M
