Microchip PIC18F57Q84 Curiosity Nano Evaluation Kit Microchip MPLAB X, MCC Evaluation Kit DM182030
- RS Stock No.:
- 215-5983
- Mfr. Part No.:
- DM182030
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR56.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.90 |
*price indicative
- RS Stock No.:
- 215-5983
- Mfr. Part No.:
- DM182030
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Kit | |
| Kit Name | PIC18F57Q84 Curiosity Nano Evaluation Kit | |
| Technology | Microchip MPLAB X, MCC | |
| Device Core | PIC18F57Q84 | |
| Processor Family Name | PIC18F57Q84 | |
| Processor Part Number | DM182030 | |
| Processor Type | PIC18F57Q84 microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Kit | ||
Kit Name PIC18F57Q84 Curiosity Nano Evaluation Kit | ||
Technology Microchip MPLAB X, MCC | ||
Device Core PIC18F57Q84 | ||
Processor Family Name PIC18F57Q84 | ||
Processor Part Number DM182030 | ||
Processor Type PIC18F57Q84 microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F57Q84. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.
MIC5353 LDO regulator controlled by the on-board debugger
1.8 - 5.1 V output voltage (limited by USB input voltage)
500mA maximum output current
Board identification in Microchip MPLAB X
One green power and status LED
Programming and debugging
Virtual serial port (CDC)
One logic analyser channel (GPIO
Related links
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip PIC16F17146 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV72J15A
- Microchip AVR128DA48 Curiosity Nano Evaluation Kit GPIO Evaluation Board DM164151
- Microchip SAMD21 Curiosity Nano Evaluation Kit 32 Bit MCU Evaluation Kit DM320119
- Microchip PIC16F18076 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV53Z50A
- Microchip PIC16F15276 Curiosity Nano Evaluation Kit Arduino Nano, USB Evaluation Kit EV35F40A
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
