STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2AE
- RS Stock No.:
- 213-1703
- Mfr. Part No.:
- STM32HSM-V2AE
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR23.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.41 |
*price indicative
- RS Stock No.:
- 213-1703
- Mfr. Part No.:
- STM32HSM-V2AE
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | Hardware Security Module | |
| Device Core | STM32 | |
| Processor Family Name | ARM Cortex | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name Hardware Security Module | ||
Device Core STM32 | ||
Processor Family Name ARM Cortex | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STM32HSM-V2 hardware security module (HSM) is used to secure the programming of STM32 products, and to avoid product counterfeiting at contract manufacturers' premises. The secure firmware install (SFI) feature allows secure downloading of customer firmware to STM32 products that embed a secure bootloader.
Features
• Genuine firmware identification (firmware identifier)
• Identification of STM32 products with secure firmware install (SFI) functionality
• Management of STMicroelectronics (ST) public keys associated with STM32 products
• License generation using a customer-defined firmware encryption key
• Secure counter allowing the generation of a predefined number of licenses
• Direct support of the STM32CubeProgrammer software tool (STM32CubeProg) including the STM32 Trusted Package Creator tool
Related links
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V1AE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2BE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V1BE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2ML
- Bridgetek MM900EVxB Development Module Module Development Kit MM900EV1B
- Digilent 410-245 Digital-to-Analogue Converter Module Development Kit Development Kit
- FTDI Chip VNC2 Vinculum Module Development Kit V2DIP2-32
- Texas Instruments DCA1000EVM Data Conversion IC Development Kit Evaluation Module, Evaluation Module Development Kit
