SEGGER NAND-Flash Eval ARM Evaluation Board 6.20.12 NAND Flash Eval Board
- RS Stock No.:
- 201-0711
- Mfr. Part No.:
- 6.20.12 NAND Flash Eval Board
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
MYR1,404.58
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,404.58 |
*price indicative
- RS Stock No.:
- 201-0711
- Mfr. Part No.:
- 6.20.12 NAND Flash Eval Board
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | NAND-Flash Eval | |
| Technology | ARM | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name NAND-Flash Eval | ||
Technology ARM | ||
Device Core ARM Cortex M3 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The SEGGER NAND-Flash EVAL evaluation board is an easy to use and cost effective testing tool designed to permit the evaluation of the features and the performance of the emFile NAND driver with various NAND chips.
Atmel ATSAM3U4C ARM Cortex-M3 microcontroller
NAND flash socket
2 colour LED
20-pin JTAG header
High speed USB interface
USB powered
Related links
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Microchip ADM00443 MCP6421 and MCP6411 EMIRR Eval Board Evaluation Board Evaluation Board for Electromagnetic
- Parallax Inc P2-ES Eval Board Accessory Set Accessory Evaluation Board 64006-ES
- STMicroelectronics ST Eval Board for STPM066 SPI Evaluation Board EVAL-STPM066
- STMicroelectronics EVL012LED ST Eval Board EVL012LED LED Driver Evaluation Board for STNRG012 IC
- Microchip LX34311 120 Degree Rotary Eval Board Inductive Sensor Evaluation Board for LX34311 LX34311
