STMicroelectronics SPC574S-DISP Development Kit Discovery Board SPC574S-DISP
- RS Stock No.:
- 200-6063
- Mfr. Part No.:
- SPC574S-DISP
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR1,957.48
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,957.48 |
*price indicative
- RS Stock No.:
- 200-6063
- Mfr. Part No.:
- SPC574S-DISP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Discovery Board | |
| Product Type | Development Kit | |
| Kit Name | SPC574S-DISP | |
| Technology | Development Kit | |
| Processor Family Name | e200z4d | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Discovery Board | ||
Product Type Development Kit | ||
Kit Name SPC574S-DISP | ||
Technology Development Kit | ||
Processor Family Name e200z4d | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics SPC57 series is the ideal discovery board for accelerating the development and securing a fast time-to-market, with a perfect balance among performance, functionalities and cost.
PLS integrated programmer - debugger
All GPIOs and signals accessible by a 4 x 40, 0.1" pin grid array allowing
connection of an additional boards
Related links
- STMicroelectronics Discovery Kit Discovery Board STEVAL-25R200SA
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- STMicroelectronics Discovery MCU Evaluation Board SPC570S-DISP
- STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO
- STMicroelectronics Discovery MCU Evaluation Board SPC560P-DISP
- STMicroelectronics Discovery MCU Development Kit STM8L-Discovery
- STMicroelectronics Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC Development Kit Demonstration Board
- STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery
