MikroElektronika SiBRAIN MIKROE-3783
- RS Stock No.:
- 200-1363
- Mfr. Part No.:
- MIKROE-3783
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-1363
- Mfr. Part No.:
- MIKROE-3783
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | SiBRAIN | |
| Device Core | ARM Cortex M4F | |
| Processor Part Number | TM4C123GH6PZ | |
| Processor Type | ARM Cortex-M4F | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name SiBRAIN | ||
Device Core ARM Cortex M4F | ||
Processor Part Number TM4C123GH6PZ | ||
Processor Type ARM Cortex-M4F | ||
The MikroElektronika' s Tiva C series, In these microcontroller provide designer a high-performance ARM Cortex -M- based architecture. It offers a 80 MHz Cortex-M with FPU.
ARM Cortex-M4F processor core
100 DMIPS performance
Flash 256 KB single-cycle flash memory
System SRAM 32 KB single-cycle SRAM
Related links
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6270
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6268
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6266
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6271
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6267
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- MikroElektronika SiBRAIN Socket 8 bit PIC Socket MIKROE-6269
