STMicroelectronics STM32L552E-EV Evaluation Board Evaluation Board STM32L552E-EV

Subtotal (1 unit)*

MYR1,782.39

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,782.39

*price indicative

RS Stock No.:
198-8656
Mfr. Part No.:
STM32L552E-EV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Kit

Kit Name

STM32L552E-EV Evaluation Board

Device Core

ARM Cortex M33

Processor Family Name

ARM

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STMicroelectronics STM32L552E-EV evaluation board is based on an ultra-low-power STM32L552ZET6QU microcontroller with 512Kbytes of flash memory and 256Kbytes of SRAM, one external memory interface supporting an LCD interface, one octo-SPI memory interface, one USB type C FS with power delivery controller, two SAI ports, four I2C buses, six USART ports, three SPI interfaces, one CAN FD controller, one SDMMC interface, 2x12bit ADC, 2x12bit DAC, two operational amplifiers, two ultra-low comparators, four digital filters for sigma-delta modulator, up to 16 timers, touch-sensing capability, and debugging supported by SWD, JTAG and ETM interface. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.

Flexible power-supply options are ST LINK USB VBUS or external sources

512 Kbytes of flash memory and 256 Kbytes of SRAM

Connectors for ADC input and DAC output

I/O expansion connectors

SAI audio CODEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy