MikroElektronika ARM MIKROE-3760
- RS Stock No.:
- 198-4531
- Mfr. Part No.:
- MIKROE-3760
- Manufacturer:
- MikroElektronika
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-4531
- Mfr. Part No.:
- MIKROE-3760
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | MCU Card | |
| Technology | ARM | |
| Processor Type | ARM Cortex M7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type MCU Card | ||
Technology ARM | ||
Processor Type ARM Cortex M7 | ||
Standards/Approvals RoHS | ||
Related links
- MikroElektronika ARM MIKROE-3768
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
- MikroElektronika ARM MINI M4 MINI-M4 Development Board Development Board MIKROE-1595
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
