STMicroelectronics Plug-In Hardware Module MCU Plug In Module STEVAL-ILM001V1
- RS Stock No.:
- 196-1815
- Mfr. Part No.:
- STEVAL-ILM001V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR323.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR323.92 |
*price indicative
- RS Stock No.:
- 196-1815
- Mfr. Part No.:
- STEVAL-ILM001V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Plug In Module | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Plug-In Hardware Module | |
| Technology | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Plug In Module | ||
Product Type Microcontroller Development Tool | ||
Kit Name Plug-In Hardware Module | ||
Technology MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ILM001V1 is a plug-in module for the STM8S-DISCOVERY kit and SW DALI library, to create a fully working DALI slave application. The STM8S-DISCOVERY + STEVAL-ILM001V1 work as a DALI slave device and can be connected to and controlled by any DALI network. The LD1 on the STM8S-DISCOVERY kit is used as a light source. Its brightness, fade-in/out times, etc., as defined by the DALI standard, can be controlled through DALI to simulate a normal lamp behavior.
The DALI (Digital Addressable Lighting Interface) standard is a communication protocol widely used in intelligent lighting applications. Its use is not limited to fluorescent tube lamp dimmable ballasts, for which it was initially designed, but also for future LED applications.
The user is expected to be familiar with the DALI standard and its details.
Related links
- Microchip dsPIC33CK1024MP710 General Purpose Plug-In Module General Purpose Plug-In Module Plug In Module EV74M01A
- Microchip PIC24FJ128GL306 General Purpose Plug-In Module Evaluation Board Plug In Module MA320023
- Microchip dsPIC33CK512MP608 GP PIM General Purpose Plug-In Module Plug In Module EV09H41A
- Texas Instruments Bluetooth Plug In Module BOOSTXL-CC2650MA
- Microchip dsPIC33CK64MC105 General Purpose PIM Embedded Plug In Module EV02E57A
- Microchip ATSAME70 Motor Control Plug In Module Motor Controller for ATSAME70 for MCLV-2, MCHV-3
- Microchip PIC32MK MCM Motor Control Plug In Module Motor Controller for PIC32MK1024MCM for MCHV-2 (DM330023-2) and
- Recom for R-78S3.3-0.1-EVM-1 Evaluation Module, STEVAL STLCS01V1 SensorTile Module
