Microchip MEC1418 MECC Board MCU Evaluation Board EVB-MEC1418MECC
- RS Stock No.:
- 179-3966
- Mfr. Part No.:
- EVB-MEC1418MECC
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR1,772.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,772.23 |
*price indicative
- RS Stock No.:
- 179-3966
- Mfr. Part No.:
- EVB-MEC1418MECC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | MEC1418 MECC Board | |
| Technology | MCU | |
| Device Core | 32 bit MIPS32 | |
| Processor Family Name | M14K | |
| Processor Part Number | MEC1418 | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name MEC1418 MECC Board | ||
Technology MCU | ||
Device Core 32 bit MIPS32 | ||
Processor Family Name M14K | ||
Processor Part Number MEC1418 | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The MEC1418 is an embedded controller designed for computing applications such as notebooks, tablets and single board computing platforms. The MEC1418 has a highly-configurable, mixed signal, advanced I/O controller architecture. The device incorporates a 32-bit MIPS32 M14K Microcontroller core with a closely-coupled SRAM for code and data. A secure boot-loader is used to download the custom firmware image from the systems shared SPI Flash device, thereby allowing system designers to customize the devices behavior. The MEC1418 is one of the first embedded controllers to support both the Intel® Corporations new Enhanced Serial Peripheral Interface (eSPI) and the existing Low Pin Count interface (LPC).
Related links
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32G081B-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8/128-EVAL
