Microchip SAM DA1 Xplained Pro MCU Evaluation Kit ATSAMDA1-XPRO
- RS Stock No.:
- 177-9607
- Mfr. Part No.:
- ATSAMDA1-XPRO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-9607
- Mfr. Part No.:
- ATSAMDA1-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Kit | |
| Kit Name | SAM DA1 Xplained Pro | |
| Technology | MCU | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | ARM | |
| Processor Part Number | SAMDA1J16B | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Kit | ||
Kit Name SAM DA1 Xplained Pro | ||
Technology MCU | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name ARM | ||
Processor Part Number SAMDA1J16B | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The SAM DA1 Xplained Pro evaluation kit is ideal for evaluating and prototyping with the SAM DA1 ARM® Cortex®-M0+ based microcontrollers. Extension boards to the SAM DA1 Xplained Pro can be purchased individually. The ATSAMDA1-XPRO evaluation kit does not include extension boards.
SAMDA1J16B microcontroller
On-board integrated LIN Transceiver (ATA663231) with built-in 3.3V VREG
One mechanical reset button
One mechanical user pushbutton - Wake-up, bootloader entry or general purpose
One yellow user LED
32.768kHz crystal
USB interface, device and reduced host mode
3 Xplained Pro extension headers
1 High Voltage extension header (LIN functionality)
