Microchip Xplained Pro RS485 Extension Board ATRS485-XPRO
- RS Stock No.:
- 177-9602
- Distrelec Article No.:
- 302-96-237
- Mfr. Part No.:
- ATRS485-XPRO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR379.15
FREE delivery for orders over RM 150.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR379.15 |
*price indicative
- RS Stock No.:
- 177-9602
- Distrelec Article No.:
- 302-96-237
- Mfr. Part No.:
- ATRS485-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Extension Board | |
| Kit Name | Xplained Pro | |
| Technology | RS485 | |
| Device Core | Cortex M0 | |
| Processor Family Name | ARM | |
| Processor Part Number | ATRS485-XPRO | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Extension Board | ||
Kit Name Xplained Pro | ||
Technology RS485 | ||
Device Core Cortex M0 | ||
Processor Family Name ARM | ||
Processor Part Number ATRS485-XPRO | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Microchip Technology RS-485 Extension Board
The Microchip Technology RS-485 extension-board is ideal for evaluation and prototyping applications involving RS485/422. It belongs to the Atmel Xplained Pro series of small-sized and easy-to-use evaluation kits for Atmel AVR 8- and 32-bit microcontrollers and SoC RF modules. It consists of a series of low-cost MCU and wireless boards for evaluation and demonstration of features and capabilities of different MCU and/wireless families. It is compatible with all the Xplained Pro EXT headers.
Features and Benefits:
• 5V and 3.3V operation
• ESD protection and fail safe mode available
• Full duplex and half duplex operation
• RS485/422 transceiver
• Supports profibus mode
• Xplained Pro hardware identification system
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Telecommunication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- Microchip Xplained Pro WiFi Extension Board ATREB215-XPRO-A
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip Ethernet1 Xplained Pro Ethernet Extension Board ATETHERNET1-XPRO
- Microchip OLED1 Xplained Pro Extension Board Evaluation Board ATOLED1-XPRO
- Microchip Xplained Pro Evaluation Kit ATSAM4E-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAME54-XPRO
