MikroElektronika Hall Current Click ARM Cortex Hall Current Sensor Board MIKROE-7050
- RS Stock No.:
- 888-282
- Mfr. Part No.:
- MIKROE-7050
- Manufacturer:
- MikroElektronika
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR169.10
View bulk pricing optionsSubtotal (1 unit)*
MYR563.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR563.82 | - |
| 5 + | MYR530.00 | MYR169.10 |
*price indicative
- RS Stock No.:
- 888-282
- Mfr. Part No.:
- MIKROE-7050
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Hall Current Sensor Board | |
| Product Type | Hall Effect Sensor | |
| Kit Name | Hall Current Click | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | ARM Cortex M7 | |
| Processor Part Number | STM32H753ZI | |
| Processor Type | ARM Cortex-M7 MCU | |
| Standards/Approvals | ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Hall Current Sensor Board | ||
Product Type Hall Effect Sensor | ||
Kit Name Hall Current Click | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M7 | ||
Processor Family Name ARM Cortex M7 | ||
Processor Part Number STM32H753ZI | ||
Processor Type ARM Cortex-M7 MCU | ||
Standards/Approvals ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board facilitates effortless installation and replacement of microcontroller units on development boards featuring the SiBRAIN socket. Its design ensures compatibility across various supported MCUs with differing pin configurations.
Supports the 8th Generation ARM Cortex-M7 architecture
Equipped with 2048 KB of MCU memory for enhanced performance
Offers a robust RAM capacity of 1,048,576 bytes
Compatible with silicon from STM and features a pin count of 144
Related links
- MikroElektronika Hall Current Click ARM Cortex Hall Current Sensor Board MIKROE-7050
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Hall Current 4 Click Hall Current Sensor Board for ACS70331
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power
- MikroElektronika Hall Current Click for TLI4970-D050T4 Contact-Free Measurement Systems
- MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
- MikroElektronika Hall Current 8 Click Magnetic Current Sensor Add On Board for TLI4971-A120T5 mikroBUS Socket
