Seeit Evalution Board USB Microcontroller Development Board WCH-DEV-25P

N
Get a bulk buy discount

Add 5 more to save MYR7.10

View bulk pricing options

Subtotal (1 unit)*

MYR70.66

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR70.66-
5 +MYR69.24MYR7.10

*price indicative

RS Stock No.:
870-226
Mfr. Part No.:
WCH-DEV-25P
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Kit Classification

Development Board

Product Type

Evaluation Board

Kit Name

Evalution Board

Technology

USB Microcontroller

Device Core

32 bit Core

Processor Type

RISC-V Processor

Standards/Approvals

None

COO (Country of Origin):
CN
The Seeit Evaluation Board is a cost effective development tool featuring an integrated USB C power port. This Compact board simplifies initial hardware testing and RISC V micro controller evaluation for developers.

Dedicated control Interface drives two independent onboard diagnostic LEDs

Versatile power management includes an external 5V supply switch

Seamless software integration works with free MounRiver Studio downloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy