Microchip PIC32CM CAN FD, USB 2.0 Full Speed Hardware Kit EV23Z30A

N

Subtotal (1 unit)*

MYR55.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR55.92

*price indicative

RS Stock No.:
862-367
Mfr. Part No.:
EV23Z30A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Hardware Kit

Product Type

Nano Evaluation Kit

Kit Name

PIC32CM

Technology

CAN FD, USB 2.0 Full Speed

Device Core

ARM Cortex M23

Processor Family Name

PIC32CM

Processor Part Number

PIC32CM5112GC00048

Processor Type

Microcontroller

COO (Country of Origin):
CN
The Microchip Curiosity Nano + evaluation kit is a hardware platform designed for assessing the capabilities of the PIC32CM GC family, featuring built-in programming and debugging tools for convenience.

32-bit Arm Cortex-M23 CPU core with a clock speed of up to 72 MHz

Integrated on-board programmer and debugger, eliminating the need for external tools

Versatile power management options including idle and hibernate modes

Supports various communication interfaces like CAN-FD, USB, and six SERCOM modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy