STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- RS Stock No.:
- 309-404
- Mfr. Part No.:
- AEK-COM-10BASET
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR598.95
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR598.95 |
*price indicative
- RS Stock No.:
- 309-404
- Mfr. Part No.:
- AEK-COM-10BASET
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | AEK-COM-10BASET | |
| Technology | Evaluation Board | |
| Device Core | 32 bit Power Architecture | |
| Processor Family Name | Chorus | |
| Processor Part Number | SPC58EC80E5QMC1Y | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name AEK-COM-10BASET | ||
Technology Evaluation Board | ||
Device Core 32 bit Power Architecture | ||
Processor Family Name Chorus | ||
Processor Part Number SPC58EC80E5QMC1Y | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a powerful tool to explore various vehicle network architectures, leveraging on the automotive Ethernet protocol implementation and other on-board legacy automotive interfaces. It perfectly meets the requirements of new megatrends in the automotive industry, such as personalization, electrification, autonomy, and full connectivity, which are moving in-vehicle networks away from domain-based solutions, gravitating towards new zonal architectures.
Wake up and reset buttons
2 general purpose connectors
2 SPI ports
Reverse battery protection dedicated circuit
Compact size 110 mm x 100 mm
Included in the AutoDevKit ecosystem
Related links
- STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board Evaluation Board Development Boards & Kits for DC Motor
- STMicroelectronics AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board with Advanced Diagnostics Evaluation Board
- STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle Dongle Development Kit Accessory
