STMicroelectronics X-NUCLEO-DO41A1 Development Kit Expansion Board X-NUCLEO-DO41A1
- RS Stock No.:
- 309-402
- Mfr. Part No.:
- X-NUCLEO-DO41A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR248.39
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR248.39 |
*price indicative
- RS Stock No.:
- 309-402
- Mfr. Part No.:
- X-NUCLEO-DO41A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Expansion Board | |
| Product Type | Development Board | |
| Kit Name | X-NUCLEO-DO41A1 | |
| Technology | Development Kit | |
| Processor Family Name | STM32 | |
| Processor Part Number | IPS4140HQ-1 | |
| Standards/Approvals | IEC61131-2, RoHS, IEC61000-4-2 (up to ±25 kV), IEC61000-4-4, CHINA RoHS, IEC61000-4-5, CE Certified | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Expansion Board | ||
Product Type Development Board | ||
Kit Name X-NUCLEO-DO41A1 | ||
Technology Development Kit | ||
Processor Family Name STM32 | ||
Processor Part Number IPS4140HQ-1 | ||
Standards/Approvals IEC61131-2, RoHS, IEC61000-4-2 (up to ±25 kV), IEC61000-4-4, CHINA RoHS, IEC61000-4-5, CE Certified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities. It offers two different application sides electrically separated by the 2.8 kVRMS galvanic isolation featured by the digital isolators. The logic side is the application side where the MCU operates.
Operating voltage range 10.5 to 36 V
Operating current range less than equal to 1 A per channel
Low power dissipation
Can drive resistive capacitive and inductive loads
Under voltage shutdown with hysteresis
Per channel open drain thermal fault diagnostic pins
