Marquardt Lever with Adjusting Screw and Roller Micro Switch, Solder Terminal, 2A, 250 V ac, 12 V dc, SPCO, IP40
- RS Stock No.:
- 907-6734
- Distrelec Article No.:
- 135-83-060
- Mfr. Part No.:
- 1050.5305
- Manufacturer:
- Marquardt
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 907-6734
- Distrelec Article No.:
- 135-83-060
- Mfr. Part No.:
- 1050.5305
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Lever with Adjusting Screw and Roller | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 2A | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Series | 1050 | |
| Standards/Approvals | ENEC, RoHS, UL, CSA | |
| Mechanical Life | 25000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Lever with Adjusting Screw and Roller | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 2A | ||
Housing Material Polybutylene Terephthalate | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Series 1050 | ||
Standards/Approvals ENEC, RoHS, UL, CSA | ||
Mechanical Life 25000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Plunger Micro Switch 2A SPCO IP40
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- RS PRO Lever Subminiature Micro Switch 2A SPST, IP40
- RS PRO Roller Lever Subminiature Micro Switch 2A SPST, IP40
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
