ZF Lever Subminiature Micro Switch, PCB Terminal, 500 mA @ 30 V dc, SPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
706-4161P
Mfr. Part No.:
DH2C-C4PA
Manufacturer:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Lever

Terminal Type

PCB

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT-NO/NC

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated Brass

Operating Temperature Range

-25 → +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy