Panasonic Button Micro Switch, Quick Connect Terminal, 1A, 5 A, 250 V ac, 24 V dc, 1 CO, IP67
- RS Stock No.:
- 283-7996
- Distrelec Article No.:
- 135-73-023
- Mfr. Part No.:
- ABV161061
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
MYR51.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 174 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.92 |
*price indicative
- RS Stock No.:
- 283-7996
- Distrelec Article No.:
- 135-73-023
- Mfr. Part No.:
- ABV161061
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 1, 5A | |
| Contact Configuration | 1 CO | |
| Housing Material | Silver Nickel Alloy | |
| IP Rating | IP67 | |
| Operating Force | 2.16N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Series | ABV | |
| Width | 10.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | No | |
| Length | 33mm | |
| Depth | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 1, 5A | ||
Contact Configuration 1 CO | ||
Housing Material Silver Nickel Alloy | ||
IP Rating IP67 | ||
Operating Force 2.16N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Series ABV | ||
Width 10.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals No | ||
Length 33mm | ||
Depth 10.3mm | ||
- COO (Country of Origin):
- JP
The compact turquoise switch offers high environmental resistance and is suitable for a variety of applications. With a miniature size and sealed construction, this switch is ideal for automotive, agricultural devices, and industrial equipment.
Miniature size (33x15.9x10.3 mm) for easy installation
Sealed construction by epoxy resin and rubber cap for high environmental resistance
Elastomer double moulding technology for uniform sealing
UL/CSA/VDE/SEMKO approved for quality assurance
Available in different types of contact arrangements for flexibility
Various actuator options with different operating forces for customization
Related links
- RS PRO Button Micro Switch 16A SPCO
- RS PRO Button Micro Switch 16A DPST
- CAMDENBOSS Button Micro Switch 5A SPDT
- Crouzet Button Micro Switch 10A 4 V dc IP67
- RS PRO Button Micro Switch 16A DPDT, IP40
- ZF Button Micro Switch 10A SPCO, IP50
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Lever Micro Switch 5A SPDT
