ITW Switches Button Micro Switch, Solder Terminal, 5A, 250 V ac, 28 V dc, SPDT, IP67
- RS Stock No.:
- 935-024
- Mfr. Part No.:
- 19N403
- Manufacturer:
- ITW Switches
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 935-024
- Mfr. Part No.:
- 19N403
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Nylon 46 | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 28V dc | |
| Length | 19.9mm | |
| Depth | 6.4mm | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | BEAB | |
| Hazardous Area Certification | No | |
| Series | 19N | |
| Width | 11.1mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Micro Switch | ||
Actuator Type Button | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Nylon 46 | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Contact DC Voltage 28V dc | ||
Length 19.9mm | ||
Depth 6.4mm | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals BEAB | ||
Hazardous Area Certification No | ||
Series 19N | ||
Width 11.1mm | ||
- COO (Country of Origin):
- BA
The ITW Switches Miniature switch is designed for high-quality, volume applications. Featuring robust mechanisms, it offers diverse operating forces, ensuring reliable performance for various automation needs.
Offers gold or silver contacts for optimal conductivity
Fully sealed to IP67 for reliable environmental protection
Meets BEAB approval for quality assurance
Capable of withstanding high temperatures up to 125°C
