Aratas Pin Plunger Snap Action Micro Switch, PCB Pin Terminal, 100mA, 125 V ac, 30 V dc, SPDT
- RS Stock No.:
- 877-821
- Mfr. Part No.:
- D2LS11
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 5 units)*
MYR38.14
FREE delivery for orders over RM 150.00
In Stock
- 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR38.14 | MYR7.628 |
*price indicative
- RS Stock No.:
- 877-821
- Mfr. Part No.:
- D2LS11
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Pin | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | Thermoplastic | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Subminiature | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Series | D2LS | |
| Width | 5.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.5mm | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Pin | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material Thermoplastic | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Subminiature | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Series D2LS | ||
Width 5.7mm | ||
Standards/Approvals RoHS | ||
Depth 6.5mm | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Length 12.8mm | ||
- COO (Country of Origin):
- CN
The Omron compact, long-life surface-mount Terminal switch designed for reliable operation in a range of applications. Its ultra subminiature form factor enhances efficiency and versatility in circuit designs.
High operating force type with a durability of 10,000,000 operations
Compact dimensions measuring 8.6 x 4.8 x 3.0 mm support module downsizing
Clear click feeling for tactile feedback during operation
Embossed taping package facilitates automatic mounting for high-speed assembly
Related links
- Aratas Pin Plunger Snap Action Micro Switch 2A 12 V dc IP67
- Aratas Pin Plunger Snap Action Micro Switch 16A 250 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 100mA 48 V dc IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A 30 V dc, SPDT
- Aratas Pin Plunger Micro Switch 100mA 30 V dc IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1A, SPDT
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP40
