RND Hinge Lever Micro Switch, PCB Terminal, 500mA, 250 V, 30 V, SPDT
- RS Stock No.:
- 804-914
- Mfr. Part No.:
- RND 210-00757
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR5.64
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR5.64 |
*price indicative
- RS Stock No.:
- 804-914
- Mfr. Part No.:
- RND 210-00757
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V | |
| Series | RND 210 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB | ||
Switch Contact Current 500mA | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V | ||
Series RND 210 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- TW
The RND micro switch is a Compact and reliable switch designed for high-performance applications, featuring a snap-action mechanism that ensures precise operation and dependable performance over its mechanical and electrical life.
Snap-action switch for enhanced operational efficiency
Robust construction provides high reliability for extended use
Rated for 30 VDC with a maximum current of 500 mA
Ensures low contact resistance at 100 mOhm
Designed for a mechanical life of 300,000 cycles minimum
Related links
- RND Hinge Roller Lever Micro Switch 3A SPDT
- TE Connectivity Lever Right Angle PCB Terminal Terminal 30 V, SPDT
- ZF Lever Left Angle PCB Terminal Terminal 30 V IP40
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Aratas Hinge Lever Micro Switch 100mA SPDT, IP67
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Aratas Long Hinge Lever Switch 100mA 30 V IP67
