Aratas Pin Plunger Switch, Lead Wire Terminal, 2A, 30 V dc, SPST-NC, IP67
- RS Stock No.:
- 786-941
- Mfr. Part No.:
- D2SW1026M
- Manufacturer:
- Aratas
Subtotal (1 tray of 100 units)*
MYR7,508.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR7,508.48 | MYR75.085 |
*price indicative
- RS Stock No.:
- 786-941
- Mfr. Part No.:
- D2SW1026M
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Lead Wire | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPST-NC | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Sealed Subminiature | |
| Contact DC Voltage | 30V dc | |
| Length | 19.8mm | |
| Depth | 10.1mm | |
| Mechanical Life | 30Operations | |
| Standards/Approvals | VDE | |
| Series | D2SW | |
| Width | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Lead Wire | ||
Switch Contact Current 2A | ||
Contact Configuration SPST-NC | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Sealed Subminiature | ||
Contact DC Voltage 30V dc | ||
Length 19.8mm | ||
Depth 10.1mm | ||
Mechanical Life 30Operations | ||
Standards/Approvals VDE | ||
Series D2SW | ||
Width 19.8mm | ||
- COO (Country of Origin):
- JP
The Omron Sealed Subminiature Basic Switch provides reliable performance in harsh environments, ensuring effective operation in applications subjected to water spray and dust. It is Ideal for use in various industrial and automotive applications.
Conforms to IP67 rating for enhanced environmental protection
Offers stable sealing through epoxy resin construction, ensuring longevity
Available in multiple Terminal configurations for versatility
UL, CSA, and VDE compliant models provide added safety assurances
Related links
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Pin Plunger Micro Switch 2A SPDT, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Pin Plunger Switch 100mA SPST-NO
- Omron Pin Plunger Switch 100mA SPST-NO, IP40
