Aratas Hinge Lever, Pin Plunger, Simulated Roller Lever Switch, Solder Terminal, 2A, SPDT, IP6X
- RS Stock No.:
- 680-247
- Mfr. Part No.:
- D2FD0016B
- Manufacturer:
- Aratas
Subtotal (1 box of 200 units)*
MYR2,552.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,552.10 | MYR12.761 |
*price indicative
- RS Stock No.:
- 680-247
- Mfr. Part No.:
- D2FD0016B
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever, Pin Plunger, Simulated Roller Lever | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPDT | |
| IP Rating | IP6X | |
| Operating Force | 204g | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Snap Action | |
| Series | D2FD | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 300Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever, Pin Plunger, Simulated Roller Lever | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Contact Current 2A | ||
Contact Configuration SPDT | ||
IP Rating IP6X | ||
Operating Force 204g | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Snap Action | ||
Series D2FD | ||
Standards/Approvals RoHS | ||
Mechanical Life 300Operations | ||
- COO (Country of Origin):
- ID
The Omron Dust proof snap action switch is engineered for reliable performance in diverse applications, featuring a robust construction that meets IEC IP6X standards. This ultra subminiature switch excels in environments requiring protection from dust and debris. Leveraging high-quality materials, it supports both general-purpose and microload applications, making it Ideal for sensitive electronics. With options for solder or PCB terminals, it ensures versatility in installation while offering long service life and robust mechanical reliability even under varying operational conditions.
Dust proof construction adhering to IEC IP6X standards
Available in models suited for both 2 A general-purpose and 0.1 A microload applications
Offers choice between solder and PCB Terminal types for installation flexibility
Mechanical service life rated at 300,000 operations ensures longevity
Electrical service life exceeds 30,000 operations for general-purpose models and 100,000 for microload models
Operating frequency supports up to 120 mechanical operations per minute
Compact design with an operating speed of 1 to 500 mm/second, allowing for swift actuation
Related links
- Omron Hinge Lever Micro Switch SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 2A IP67
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Aratas Long Hinge Lever Micro Switch 2A IP67
- Aratas Simulated Roller Lever Micro Switch 2A SPCO, IP6X
- Omron Long Hinge Lever Switch 11A IP40
- Aratas Hinge Lever Micro Switch 2A SPCO, IP6X
- Omron Long Hinge Lever Micro Switch 15A IP40
