Crouzet Roller Lever Micro Switch, Screw Terminal, SPST, IP67

Subtotal (1 unit)*

MYR302.10

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR302.10

*price indicative

RS Stock No.:
333-918
Distrelec Article No.:
304-20-580
Mfr. Part No.:
83250210
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP67

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.

W3 connection with 90 degree angle

IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy