Omron Hinge Roller Lever Micro Switch, Solder Terminal, 15A, SPDO, IP40
- RS Stock No.:
- 196-300
- Mfr. Part No.:
- V-156-1A5
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR22.68
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR22.68 |
| 50 + | MYR22.21 |
*price indicative
- RS Stock No.:
- 196-300
- Mfr. Part No.:
- V-156-1A5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDO | |
| IP Rating | IP40 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | VX | |
| Mechanical Life | 50000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Hinge Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 15A | ||
Contact Configuration SPDO | ||
IP Rating IP40 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series VX | ||
Mechanical Life 50000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Aratas Roller Lever Micro Switch 15A 250 V dc IP40
- Omron Long Hinge Lever Micro Switch 15A IP40
- Omron Hinge Roller Lever Micro Switch 15A IP00
- Omron Short Hinge Roller Lever Micro Switch 15A IP00
- Aratas Hinge Lever Micro Switch 15A SPDT, IP40
- Aratas Roller Lever Micro Switch 15A IP40
- Aratas Roller Lever Micro Switch 15A SPDT, IP40
- Omron Plunger Micro Switch 15A IP40
