R-GO RGOTWBMWLBL 3 Button Wired;Wireless Ergonomic Vertical Mouse Optical Sensor Mice Black
- RS Stock No.:
- 888-196
- Mfr. Part No.:
- RGOTWBMWLBL
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
MYR975.90
FREE delivery for orders over RM 150.00
New product - Preorder today
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR975.90 |
*price indicative
- RS Stock No.:
- 888-196
- Mfr. Part No.:
- RGOTWBMWLBL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Model Number | RGOTWBMWLBL | |
| Product Type | Mice | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic Vertical Mouse | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical Sensor | |
| Industrial Grade | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Model Number RGOTWBMWLBL | ||
Product Type Mice | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic Vertical Mouse | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical Sensor | ||
Industrial Grade No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ambidextrous mouse designed to optimise comfort during travel and work. It seamlessly transforms to accommodate your needs.
Switch hands easily with the patented twist system
Foldable design makes travelling effortless
Integrated colour changing LED break indicator
Related links
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143582 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143579 3 Button Wired Ergonomic Vertical Mouse Optical Mice Black
- R-GO RGOBAMRWL 3 Button Wireless Vertical Optical Sensor Mice Black
- Bakker Elkhuizen 8 Button Wired;Wireless Vertical Optical Mouse Dark Grey
