Ceratech MOU-MED-3331-UWH 3 Button Wired Standard Mouse White

Subtotal (1 unit)*

MYR340.74

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR340.74

*price indicative

RS Stock No.:
163-358
Mfr. Part No.:
MOU-MED-3331-UWH
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Mouse

Model Number

MOU-MED-3331-UWH

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Operating System

Linux, Mac, Windows 10, Windows 7, Windows 8, Windows XP 2000 ME NT

Mouse Buttons

3

Scroll Wheel

Yes

Colour

White

Standards/Approvals

RoHS, CE

Length

114mm

Height

35mm

Width

59mm

COO (Country of Origin):
CN
The Ceratech Mouse from AccuMed 3331 range is a similar to a standard mouse in looks but has a unique feature, it is fully sealed so can be completely submersed, washed and cleansed. The complete keyboard even has Antibacterial protection, designed to deactivate bacteria, virus, fungi and algae over time.

Soft touch grey rubber scroll wheel

3 buttons with 1 million life cycle switches

Easy glide Teflon feet

Contoured and shaped to fit comfortably in your hand

Ideal for left or right handed users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy