RS PRO Metal Sheet 1 m x 500mm, 700 μm Thick
- RS Stock No.:
- 210-3690
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR485.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | MYR242.795 | MYR485.59 | - |
| 30 - 148 | MYR236.87 | MYR473.74 | 2% |
| 150 + | MYR194.94 | MYR389.88 | 19% |
*price indicative
- RS Stock No.:
- 210-3690
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Product Type | Metal Sheet | |
| Material | Galvanised Steel | |
| Width | 500mm | |
| Thickness | 700μm | |
| Hole Layout | 60° | |
| Open Area Percentage | 50% | |
| Hole Size | 4.8 mm | |
| Standards/Approvals | No | |
| Pattern Number | 6 | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Product Type Metal Sheet | ||
Material Galvanised Steel | ||
Width 500mm | ||
Thickness 700μm | ||
Hole Layout 60° | ||
Open Area Percentage 50% | ||
Hole Size 4.8 mm | ||
Standards/Approvals No | ||
Pattern Number 6 | ||
Colour Natural | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Magnetic Perforated Steel Sheet, 4.8 mm Hole, 1 m x 500 mm x 0.7 mm
This sturdy magnetic perforated steel sheet is part of our trusted RS PRO series. To ensure its safety and reliability, it's been rigorously tested.
Perforated steel has a structural strength greater than many other commonly used materials. As this sheet features 4.8 mm round holes, it can regulate pressure better than solid sheets. That makes it able to withstand harsh weather conditions and support considerable weight. A galvanised coating enhances its durability, resistance to corrosion and strength. As a result, the sheet can be used outdoors and in tougher environments, and is equally suitable for indoor use. With dimensions of 1000 mm x 500 mm, it can be cut down and configured as needed.
This metal sheet can be used for a variety of applications like controlling light and airflow, enclosing or dividing a space or acting as structural support. You can degrease and paint it for decorative purposes too.
Features and Benefits
• Perforated metal sheet
• Made from galvanised steel
• Natural colour
• Non-magnetic
• Round holes measuring 4.8 mm in diameter
• Selvedged border
• Length of 1000 mm
• Width of 500 mm
• Thickness of 0.7 mm
• Pattern number 6
• 60° hole layout
• Open area makes up 50% of surface
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Sheet 1 m x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 1 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 1.5 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1 m x 25mm, 25 mm Thick
- RS PRO Metal Sheet 1 m x 1m, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet Natural 1 m x 500mm, 0.55 mm Thick

