RS PRO Metal Bar 1.219 m x 610mm, 7.2 mm Thick
- RS Stock No.:
- 858-812
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR18,673.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,673.38 |
*price indicative
- RS Stock No.:
- 858-812
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.219m | |
| Product Type | Metal Bar | |
| Width | 610mm | |
| Thickness | 7.2mm | |
| Density | 8.44g/cm³ | |
| Hardness | 90 to 120 HV | |
| Standards/Approvals | No | |
| Colour | Brass | |
| Thermal Conductivity | 117W/mK | |
| Tensile Strength | 440MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.219m | ||
Product Type Metal Bar | ||
Width 610mm | ||
Thickness 7.2mm | ||
Density 8.44g/cm³ | ||
Hardness 90 to 120 HV | ||
Standards/Approvals No | ||
Colour Brass | ||
Thermal Conductivity 117W/mK | ||
Tensile Strength 440MPa | ||
- COO (Country of Origin):
- DE
The RS PRO brass sheet is a duplex alpha-beta material primarily designed for engraving, featuring a 2% lead content that enhances machining efficiency and ensures clean cuts during high-speed applications.
Excellent free-cutting properties allow for clean cuts and reduced tool clogging
Robust tensile strength of 360–440 MPa provides exceptional mechanical durability
Highly resistant to corrosion, ensuring longevity for decorative applications
Compatible with laser marking for versatile branding and customisation
Related links
- RS PRO Metal Bar 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 0.25 in Thick
- RS PRO Metal Bar 200 mm x 600mm, 1.5 mm Thick
- RS PRO Metal Sheet 1.22 m x 610mm, 6.5 mm Thick
- RS PRO Metal Sheet 1.22 m x 610mm, 3 mm Thick
- RS PRO Metal Sheet 1.22 m x 610mm, 1 mm Thick
- RS PRO Metal Bar Flat 3.175 mm H, 24 in L
- RS PRO Metal Bar Flat 19 mm H, 500 mm L

