RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

MYR356.97

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR356.97

*price indicative

RS Stock No.:
857-817
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Width

300mm

Thickness

1.5mm

Density

8g/cm³

Hardness

183 HB

Standards/Approvals

No

Colour

Stainless Steel

Tensile Strength

700MPa

Thermal Conductivity

16.3W/mK

COO (Country of Origin):
IT
The RS PRO 316 Stainless Steel Sheet is a high-performance material designed for demanding environments, offering exceptional resistance to corrosion and pitting, making it Ideal for specialized industrial applications.

Infused with molybdenum for superior corrosion resistance in aggressive media

Maintains high strength at elevated temperatures compared to standard grades

Hygienic non-reactive surface resists bacterial growth, suitable for food and medical applications

Cryogenic toughness ensures reliability even in extreme temperature conditions

Easily welded and formed into complex shapes, facilitating versatility in fabrication

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy