RS PRO Metal Sheet 1.2 m x 600mm, 4 mm Thick
- RS Stock No.:
- 793-346
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR8,673.51
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,673.51 |
*price indicative
- RS Stock No.:
- 793-346
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1.2m | |
| Material | Copper | |
| Width | 600mm | |
| Thickness | 4mm | |
| Density | 8.92g/cm³ | |
| Hardness | 120 to 220 HV | |
| Standards/Approvals | IACS | |
| Colour | Copper | |
| Tensile Strength | 400MPa | |
| Thermal Conductivity | 391W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 1.2m | ||
Material Copper | ||
Width 600mm | ||
Thickness 4mm | ||
Density 8.92g/cm³ | ||
Hardness 120 to 220 HV | ||
Standards/Approvals IACS | ||
Colour Copper | ||
Tensile Strength 400MPa | ||
Thermal Conductivity 391W/mK | ||
- COO (Country of Origin):
- FI
The RS Pro Copper sheet is a high-purity metal solution designed for excellent electrical and thermal conductivity, making it Ideal for a variety of applications in electrical engineering and general industrial use.
Rated at a minimum of 101% IACS for superior electrical performance
Extremely malleable, allowing complex shapes without cracking
Naturally resistant to corrosion, developing an appealing patina over time
Ideal for soldering and brazing with excellent joining characteristics
Related links
- RS PRO Metal Sheet 1.2 m x 600mm, 3 mm Thick
- RS PRO Metal Sheet 1.2 m x 1.2m, 20 mm Thick
- RS PRO Metal Sheet 1.2 m x 1.2m, 10 mm Thick
- RS PRO Pre-Coated Aluminium Composite Sheet 1.2 m x 600mm, 3 mm Thick
- RS PRO Pre-Coated Aluminium Composite Sheet 1.2 m x 1.2m, 3 mm Thick
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C

