RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS Stock No.:
- 727-047
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,801.76
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,801.76 |
*price indicative
- RS Stock No.:
- 727-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Width | 300mm | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Width 300mm | ||
Thickness 1mm | ||
- COO (Country of Origin):
- CN
The RS PRO Titanium sheet is designed for applications requiring high strength and excellent corrosion resistance. It forms a protective oxide film that enhances durability in aggressive environments.
Excellent corrosion resistance, the sheet forms a protective oxide film, making it highly resistant to general corrosion, seawater, and chloride solutions
Excellent Weldability can be readily welded using standard procedures like MIG and TIG, though inert gas shielding is Crucial
Highly Biocompatible, this is suitable for use in medical and surgical applications
Excellent strength-to-weight ratio

