Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 5 m x 610 mm x 0.025 mm
- RS Stock No.:
- 636-311
- Mfr. Part No.:
- 1000118913
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
MYR17,027.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,027.30 |
*price indicative
- RS Stock No.:
- 636-311
- Mfr. Part No.:
- 1000118913
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Thermal Insulating Sheet | |
| Material | Polyisoprene | |
| Maximum Operating Temperature | 320°C | |
| Length | 5m | |
| Width | 610 mm | |
| Thickness | 0.025mm | |
| Density | 1.42g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Conductivity | 0.35W/mK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Thermal Insulating Sheet | ||
Material Polyisoprene | ||
Maximum Operating Temperature 320°C | ||
Length 5m | ||
Width 610 mm | ||
Thickness 0.025mm | ||
Density 1.42g/cm³ | ||
Flame Retardant Yes | ||
Thermal Conductivity 0.35W/mK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Goodfellow DuPont Kapton HN PI Coil is available in 78 variations. DuPont Kapton HN PI Coils lends themselves to applications in flexible printed circuits, wire and cable insulation, pressure-sensitive tapes, and medical tubing. Our wide range of options provides options for prototyping as well as research and development across many industries
High tensile strength and thermal stability
High chemical resistance
