Goodfellow Indium Thermal Insulating Sheet, 150 mm x 0.125 mm
- RS Stock No.:
- 636-287
- Mfr. Part No.:
- 1000123870
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
MYR4,255.99
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4,255.99 |
*price indicative
- RS Stock No.:
- 636-287
- Mfr. Part No.:
- 1000123870
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Thermal Insulating Sheet | |
| Material | Indium | |
| Length | 150mm | |
| Thickness | 0.125mm | |
| Density | 7.3g/cm³ | |
| Thermal Conductivity | 81.8W/mK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Thermal Insulating Sheet | ||
Material Indium | ||
Length 150mm | ||
Thickness 0.125mm | ||
Density 7.3g/cm³ | ||
Thermal Conductivity 81.8W/mK | ||
Standards/Approvals RoHS | ||
The Goodfellow Indium Foil is commonly used in semiconductor research, where it forms low-resistance electrical contacts in devices such as diodes and transistors. In thin-film deposition processes, indium foil serves as a target material for sputtering. Its low melting point (156°C) makes it suitable for soldering in electronics, especially for components requiring reliable bonding at low temperatures. Indium foil is also essential in cryogenics and low temperature physics experiments, where its used in heat exchangers and thermoelectric devices. This Indium foil from Goodfellow plays a crucial role in advancing research in optoelectronics, sensors, energy storage systems, and other cutting-edge applications in R&D laboratories.
With its corrosion resistance and stable performance
High purity and flexible material
Excellent electrical and thermal conductivity
Related links
- Goodfellow Polyimide Plastic Film, 304 mm x 200 mm x 0.125 mm
- RS PRO Mylar Plastic Film, 304 mm x 200 mm x 0.125 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.01 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.02 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.05 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.025 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 50 mm x 0.005 mm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 10 m x 610 mm x 0.075 mm
