Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.025 mm

Subtotal (1 unit)*

MYR6,587.23

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,587.23

*price indicative

RS Stock No.:
636-269
Mfr. Part No.:
1000031202
Manufacturer:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Thermal Insulating Sheet

Material

Gold

Length

50mm

Thickness

0.025mm

Density

19.3g/cm³

Thermal Conductivity

318W/mK

Standards/Approvals

RoHS

The Goodfellow Gold Foil serves as a working electrode in electrochemical experiments, supporting reproducible redox reactions without passivation. In vacuum systems, it functions as a reliable substrate for monolayer assembly, XPS calibration, and thin film studies. Its resistance to oxidation and acids allows for use in biosensors, catalytic testing, and self assembled monolayers. Gold foil is also applied in MEMS, optics, and photonics, where controlled thickness and consistent reflectivity are required. Its purity and surface properties support precision in both physical and materials science research.

Stable conductivity

Chemical inertness and an ultra smooth surface

Related links