Microchip 36 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSC6001HI2B-036.0000T
- RS Stock No.:
- 827-514
- Mfr. Part No.:
- DSC6001HI2B-036.0000T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 box of 2000 units)*
MYR6,588.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2000 + | MYR3.294 | MYR6,588.00 |
*price indicative
- RS Stock No.:
- 827-514
- Mfr. Part No.:
- DSC6001HI2B-036.0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 36MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Height | 890μm | |
| Length | 1.6mm | |
| Series | DSC6001 | |
| Minimum Operating Supply Voltage | 1.8V | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 36MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Height 890μm | ||
Length 1.6mm | ||
Series DSC6001 | ||
Minimum Operating Supply Voltage 1.8V | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator offers ultra-small, low-power MEMS solutions, providing exceptional frequency stability and jitter performance. It's an Ideal component for battery-powered devices, ensuring reliable clock references under stringent conditions.
Wide frequency range from 2 kHz to 80 MHz supports diverse applications
Ultra-low power consumption of just 1.3 mA in Active mode enhances energy efficiency
Compact footprint options contribute to space-saving designs
High stability ratings of ±20 ppm, ±25 ppm, and ±50 ppm across temperatures increase reliability
Related links
- Microchip 36 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSC6101HI2B-036.0000T
- Microchip 36 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSC1522MI2A-36M00000T
- Microchip 80 MHz Oscillator, 4-Pin VFLGA 25 ppm 25 ppm DSC6001HI2B-036.0000
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6001JA2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6011HL2B-032K768TVAO
- Microchip 12.28 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6001MI2B-012.2880
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-050.0000
- Microchip 3.68 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6013HI2B-003.6864
