Microchip 40 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSC1525ML1A-40M00000T
- RS Stock No.:
- 827-513
- Mfr. Part No.:
- DSC1525ML1A-40M00000T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR3,945.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR3.945 | MYR3,945.00 |
*price indicative
- RS Stock No.:
- 827-513
- Mfr. Part No.:
- DSC1525ML1A-40M00000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 40MHz | |
| Frequency Stability | 50 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | DSC1525 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 40MHz | ||
Frequency Stability 50 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series DSC1525 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Operates between 2.3 MHz to 170 MHz with 2.5V and 3.3V supply voltage
Consistent operating stability of ±20 ppm over temperature ranges from –40°C to +125°C
Features a low phase jitter of 1 ps typical, enhancing signal integrity
Includes a standby mode to optimise battery life in portable devices
Related links
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-050.0000TVAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111HA1B-050.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-025.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101HA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111MA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSC6111JA1B-032K768T
- Microchip 0.72 MHz MEMS Oscillator, 4-Pin VFLGA ±50 ppm DSC6003HI1B-720K000
- Microchip 0.0327 MHz MEMS Oscillator, 4-Pin VFLGA ±50 ppm DSC6011MA1B-032K768
