Microchip 27 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSC1522MI1A-27M00000T
- RS Stock No.:
- 827-510
- Mfr. Part No.:
- DSC1522MI1A-27M00000T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 box of 2000 units)*
MYR7,152.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2000 + | MYR3.576 | MYR7,152.00 |
*price indicative
- RS Stock No.:
- 827-510
- Mfr. Part No.:
- DSC1522MI1A-27M00000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 27MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 0.85mm | |
| Length | 7mm | |
| Width | 5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1522 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 27MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 0.85mm | ||
Length 7mm | ||
Width 5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1522 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Operates across a supply voltage range of 1.8V to 3.3V
Offers low phase jitter at a typical Value of 1 ps
Exhibits total stability over temperature variations of –40°C to +125°C
Supports quick startup times with a typical duration of 2.5 MS
Related links
- Microchip 27 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1501MI1A-27M00000T
- Microchip 27 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-027.0000
- Microchip 27 MHz MEMS Oscillator, 4-Pin VLGA ±20 ppm DSC6101MA3B-027.0000
- Microchip 27 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1123DI1-027.0000T
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111MA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101HA1B-050.0000TVAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111HA1B-050.0000TVAO
