Microchip 60 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223CI1-60M00000T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR7,077.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR7.077MYR7,077.00

*price indicative

RS Stock No.:
827-494
Mfr. Part No.:
DSC1223CI1-60M00000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

60MHz

Frequency Stability

50 ppm

Mount Type

Surface

Packaging

Tape and Reel

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

2.25V

Standards/Approvals

RoHS

Width

2.5mm

Series

DSC1223

Length

3.2mm

Height

900μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator delivers high-performance differential signals with remarkable stability and low phase jitter, making it Ideal for Advanced communication systems and the latest technology applications.

Very low RMS phase jitter of less than 650 fs, ensuring high signal integrity

Offers high stability options of ±20 ppm, ±25 ppm, and ±50 ppm for diverse applications

A wide temperature range from -40°C to +125°C supports various environments

Compatible with LVPECL, LVDS, and HCSL differential outputs for versatile integrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy