Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1221CL2-125M0000T
- RS Stock No.:
- 827-471
- Mfr. Part No.:
- DSC1221CL2-125M0000T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR5,079.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR5.079 | MYR5,079.00 |
*price indicative
- RS Stock No.:
- 827-471
- Mfr. Part No.:
- DSC1221CL2-125M0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 125MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Series | DSC1221 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 125MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Series DSC1221 | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers precise clock signals, engineered to enhance reliability and performance in communication and networking applications. It operates efficiently across a wide frequency range, ensuring optimal function in diverse conditions.
Wide frequency range of 2.5 MHz to 170 MHz for versatile applications
Low RMS phase jitter of 650 fs (typ.) ensures excellent signal integrity
High stability across ±20 ppm, ±25 ppm, and ±50 ppm enhances reliability
Operates within a supply range of 2.25V to 3.63V for flexible integration
Related links
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1221CA3-125M0000T
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221CA2-125M0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1124DL1-125.0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221NA3-125M0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221BI3-125M0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1101DA3-125.0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1124DL3-125.0000TVAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CL2-125M0000
