Microchip 156 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1203DA3-156M0000T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR10,960.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR10.96MYR10,960.00

*price indicative

RS Stock No.:
827-466
Mfr. Part No.:
DSC1203DA3-156M0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

156MHz

Frequency Stability

20 ppm

Packaging

Tape and Reel

Output Level

LVDS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Length

2.5mm

Standards/Approvals

RoHS

Width

2mm

Series

DSC1203

Minimum Operating Supply Voltage

2.25V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip MEMS Oscillator delivers precise clock signals, engineered to enhance reliability and performance in communication and networking applications. It operates efficiently across a wide frequency range, ensuring optimal function in diverse conditions.

Very low RMS phase jitter of less than 650 fs (typ.)

High stability with options of ±20 ppm, ±25 ppm, and ±50 ppm

Supports LVDS, LVPECL, or HCSL differential output formats

Wide frequency range from 2.5 MHz to 450 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy