Microchip 156.25 MHz Oscillator, 6-Pin VDFN 20 ppm DSC1123CI3-156.2500T
- RS Stock No.:
- 827-460
- Mfr. Part No.:
- DSC1123CI3-156.2500T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR8,329.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR8.329 | MYR8,329.00 |
*price indicative
- RS Stock No.:
- 827-460
- Mfr. Part No.:
- DSC1123CI3-156.2500T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 156.25MHz | |
| Frequency Stability | 20 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVDS | |
| Mount Type | Surface Mount | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | DSC1123 | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Stability 20 ppm | ||
Packaging Tape and Reel | ||
Output Level LVDS | ||
Mount Type Surface Mount | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series DSC1123 | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip LVDS Oscillator delivers low-jitter precision timing solutions Ideal for various applications. It employs Advanced MEMS technology for enhanced stability and reliability in demanding environments.
Low RMS phase jitter of less than 1 ps for superior performance
Wide supply voltage range from 2.25V to 3.63V to accommodate different system requirements
Operating temperature range of -40°C to +85°C ensures reliability in harsh conditions
High stability with options for ±10 ppm to ±50 ppm to meet critical timing needs
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1123CI3-156.2500
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500TVAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122BI2-156.2539
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AI2-156.2500
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123DI2-156.2500
